TMPW 5-105-T | ||
---|---|---|
DigiKey Part Number | 1951-TMPW5-105-T-ND | |
Manufacturer | ||
Manufacturer Product Number | TMPW 5-105-T | |
Description | 5 WATT AC/DC ENCAPSULATED CHASSI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 305 VAC, 100 ~ 430 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 77% | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.13000 | ¥158.13 |