
MTFC64GBCAQTC-AAT | |
|---|---|
DigiKey Part Number | 557-MTFC64GBCAQTC-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GBCAQTC-AAT |
Description | IC FLASH 512GBIT EMMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory IC 512Gbit eMMC 153-LFBGA (11.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-LFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥358.89000 | ¥358.89 |
| 10 | ¥331.77900 | ¥3,317.79 |
| 25 | ¥321.08640 | ¥8,027.16 |
| 50 | ¥313.09480 | ¥15,654.74 |
| 100 | ¥305.21400 | ¥30,521.40 |
| 250 | ¥295.00852 | ¥73,752.13 |










