


MR25H10MDF | |
|---|---|
DigiKey Part Number | 819-1042-ND |
Manufacturer | |
Manufacturer Product Number | MR25H10MDF |
Description | IC RAM 1MBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 8-DFN-EP, Small Flag (5x6) |
Memory Organization 128K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.38000 | ¥158.38 |
| 10 | ¥146.87100 | ¥1,468.71 |
| 25 | ¥142.28560 | ¥3,557.14 |
| 50 | ¥138.83540 | ¥6,941.77 |
| 100 | ¥135.41090 | ¥13,541.09 |
| 250 | ¥130.94900 | ¥32,737.25 |
| 570 | ¥127.01467 | ¥72,398.36 |











