MT48H32M16LFB4-6 IT:C | |
---|---|
DigiKey Part Number | MT48H32M16LFB4-6IT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT48H32M16LFB4-6 IT:C |
Description | IC DRAM 512MBIT PAR 54VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 166 MHz 5 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H32M16LFB4-6 IT:C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥51.89100 | ¥518.91 |
25 | ¥50.80600 | ¥1,270.15 |
50 | ¥50.63200 | ¥2,531.60 |
100 | ¥45.43130 | ¥4,543.13 |
250 | ¥44.05792 | ¥11,014.48 |
500 | ¥41.89574 | ¥20,947.87 |
1,560 | ¥40.43503 | ¥63,078.65 |