LCMXO3LF-2100E-6MG256C | |
---|---|
DigiKey Part Number | 220-2180-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-2100E-6MG256C |
Description | IC FPGA 206 I/O 256CSFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 206 75776 2112 256-VFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 264 | |
Number of Logic Elements/Cells | 2112 | |
Total RAM Bits | 75776 | |
Number of I/O | 206 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CSFBGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.75000 | ¥115.75 |
25 | ¥100.97480 | ¥2,524.37 |
100 | ¥96.58300 | ¥9,658.30 |