
MT47H64M16NF-25E IT:M TR | |
|---|---|
DigiKey Part Number | 557-MT47H64M16NF-25EIT:MTR-ND - Tape & Reel (TR) 557-MT47H64M16NF-25EIT:MTRCT-ND - Cut Tape (CT) 557-MT47H64M16NF-25EIT:MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H64M16NF-25E IT:M TR |
Description | IC DRAM 1GBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.69000 | ¥40.69 |
| 10 | ¥37.94900 | ¥379.49 |
| 25 | ¥36.81880 | ¥920.47 |
| 50 | ¥35.96380 | ¥1,798.19 |
| 100 | ¥35.10800 | ¥3,510.80 |
| 250 | ¥33.98416 | ¥8,496.04 |
| 500 | ¥33.14282 | ¥16,571.41 |
| 1,000 | ¥32.31207 | ¥32,312.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥34.21045 | ¥68,420.90 |











