
MT29F16G08ABACAWP-AAT:C | |
|---|---|
DigiKey Part Number | 557-MT29F16G08ABACAWP-AAT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F16G08ABACAWP-AAT:C |
Description | IC FLASH 16GBIT ONFI 48TSOP I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 16Gbit ONFI 20 ns 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Bulk: | 960 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥309.19000 | ¥309.19 |
| 10 | ¥285.99900 | ¥2,859.99 |
| 25 | ¥276.82160 | ¥6,920.54 |
| 50 | ¥269.95480 | ¥13,497.74 |
| 100 | ¥263.17790 | ¥26,317.79 |
| 250 | ¥254.39228 | ¥63,598.07 |











