U2510B-M | ||
---|---|---|
DigiKey Part Number | U2510B-M-ND | |
Manufacturer | ||
Manufacturer Product Number | U2510B-M | |
Description | IC MIXER AUDIO AMP AM/FM 28SDIP | |
Customer Reference | ||
Detailed Description | RF Mixer IC AM, FM 28-SDIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | AM, FM | |
Frequency | - | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Package / Case | 28-SDIP (0.400", 10.16mm) | |
Supplier Device Package | 28-SDIP |