F1763NBGI | |
---|---|
DigiKey Part Number | 800-3287-ND |
Manufacturer | |
Manufacturer Product Number | F1763NBGI |
Description | IC DPD MIXER BICMOS VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 2.3GHz ~ 2.7GHz 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | - | |
Frequency | 2.3GHz ~ 2.7GHz | |
Number of Mixers | 1 | |
Gain | 12.2dB | |
Noise Figure | 10.9dB | |
Secondary Attributes | - | |
Current - Supply | 200mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥67.21000 | ¥672.10 |
25 | ¥64.07880 | ¥1,601.97 |
80 | ¥55.64088 | ¥4,451.27 |
230 | ¥53.13983 | ¥12,222.16 |
490 | ¥48.45106 | ¥23,741.02 |
980 | ¥42.19932 | ¥41,355.33 |