TMC2072-MT | |
---|---|
DigiKey Part Number | TMC2072-MT-ND |
Manufacturer | |
Manufacturer Product Number | TMC2072-MT |
Description | IC CTRLR CIRC 100-TQFP DUAL MODE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CircLink™ Controller Parallel Interface 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2072-MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CircLink™ | |
Function | Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 15mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.83000 | ¥188.83 |
25 | ¥157.46560 | ¥3,936.64 |
100 | ¥143.01600 | ¥14,301.60 |