TC4431EOA | ||
---|---|---|
DigiKey Part Number | TC4431EOA-ND | |
Manufacturer | ||
Manufacturer Product Number | TC4431EOA | |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | High-Side or Low-Side Gate Driver IC Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TC4431EOA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 25ns, 33ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
25 | ¥26.35200 | ¥658.80 |
100 | ¥24.05340 | ¥2,405.34 |