ZDT6753TA | ||
---|---|---|
DigiKey Part Number | ZDT6753TR-ND - Tape & Reel (TR) ZDT6753CT-ND - Cut Tape (CT) ZDT6753DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZDT6753TA | |
Description | TRANS NPN/PNP 100V 2A SM8 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 2A 175MHz, 140MHz 2.75W Surface Mount SM8 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZDT6753TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 175MHz, 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥7.58500 | ¥75.85 |
100 | ¥5.89740 | ¥589.74 |
500 | ¥4.99856 | ¥2,499.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.07191 | ¥4,071.91 |
2,000 | ¥3.83322 | ¥7,666.44 |
5,000 | ¥3.65067 | ¥18,253.35 |
10,000 | ¥3.48218 | ¥34,821.80 |