TC4432VOA713 | ||
---|---|---|
DigiKey Part Number | TC4432VOA713TR-ND - Tape & Reel (TR) TC4432VOA713CT-ND - Cut Tape (CT) TC4432VOA713DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC4432VOA713 | |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TC4432VOA713 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 33ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
25 | ¥26.76240 | ¥669.06 |
100 | ¥24.21760 | ¥2,421.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥24.21762 | ¥79,918.15 |