TC1108-3.0VDBTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 388
Unit Price: ¥16.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥12.40418
Datasheet

Similar


Texas Instruments
In Stock: 5,088
Unit Price: ¥13.89000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1108-3.0VDBTR

DigiKey Part Number
TC1108-3.0VDBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1108-3.0VDBTR
Description
IC REG LINEAR 3V 300MA SOT-223-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
TC1108-3.0VDBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
60dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.05271¥20,210.84
Manufacturers Standard Package