


LM3940IMPX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM3940IMPX-3.3/NOPBTR-ND - Tape & Reel (TR) LM3940IMPX-3.3/NOPBCT-ND - Cut Tape (CT) LM3940IMPX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3940IMPX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM3940IMPX-3.3/NOPB Models |
Category | Voltage Dropout (Max) 0.2V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-4 |
Voltage - Input (Max) 7.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2114HA-3.3TRG1 | Diodes Incorporated | 4,440 | AP2114HA-3.3TRG1DICT-ND | ¥2.40000 | Similar |
| AP7365-33EG-13 | Diodes Incorporated | 4,441 | AP7365-33EG-13DICT-ND | ¥3.14000 | Similar |
| MIC37100-3.3WS | Microchip Technology | 2,675 | 576-1163-ND | ¥14.06000 | Similar |
| MIC37100-3.3WS-TR | Microchip Technology | 6,501 | MIC37100-3.3WS-CT-ND | ¥14.06000 | Similar |
| MIC5209-3.3YS | Microchip Technology | 7,958 | 576-3516-5-ND | ¥13.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥10.49500 | ¥104.95 |
| 25 | ¥9.53680 | ¥238.42 |
| 100 | ¥8.48580 | ¥848.58 |
| 250 | ¥7.98420 | ¥1,996.05 |
| 500 | ¥7.68200 | ¥3,841.00 |
| 1,000 | ¥7.64247 | ¥7,642.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.22843 | ¥14,456.86 |
| 4,000 | ¥7.05989 | ¥28,239.56 |
| 6,000 | ¥6.97548 | ¥41,852.88 |
| 10,000 | ¥6.88197 | ¥68,819.70 |











