16 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY75604ATWL-TR

DigiKey Part Number
150-SY75604ATWL-TR-ND - Tape & Reel (TR)
150-SY75604ATWL-TRCT-ND - Cut Tape (CT)
150-SY75604ATWL-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY75604ATWL-TR
Description
IC CLK BUFFER 1:4 250MHZ 16VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer IC 250MHz 1 Output 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY75604ATWL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
250MHz
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,804
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
25¥6.84360¥171.09
100¥6.62990¥662.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥6.62990¥21,878.67
Manufacturers Standard Package