Image for RN4678APL-VB/RM100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4678APL-VB/RM100

DigiKey Part Number
150-RN4678APL-VB/RM100-ND
Manufacturer
Manufacturer Product Number
RN4678APL-VB/RM100
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
1.5dBm
Sensitivity
-92dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
IS1678SM
Memory Size
4MB Flash, 320kB ROM, 28kB SRAM
Voltage - Supply
3.3V ~ 4.2V
Current - Receiving
37mA (Max)
Current - Transmitting
43mA (Max)
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
33-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.36000¥104.36
25¥95.20120¥2,380.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.