PIC32MZ2064DAG176-I/2J | ||
---|---|---|
DigiKey Part Number | PIC32MZ2064DAG176-I/2J-ND | |
Manufacturer | ||
Manufacturer Product Number | PIC32MZ2064DAG176-I/2J | |
Description | IC MCU 32BIT 2MB FLASH 176LQFP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit Single-Core 200MHz 2MB (2M x 8) FLASH 176-LQFP (20x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC32MZ2064DAG176-I/2J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit Single-Core | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 45x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (20x20) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.06000 | ¥217.06 |
25 | ¥198.99440 | ¥4,974.86 |
100 | ¥180.36020 | ¥18,036.02 |