


MIC39100-1.8WS-TR | |
|---|---|
DigiKey Part Number | MIC39100-1.8WS-TR-ND - Tape & Reel (TR) MIC39100-1.8WS-CT-ND - Cut Tape (CT) MIC39100-1.8WS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC39100-1.8WS-TR |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39100-1.8WS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 25 | ¥12.32160 | ¥308.04 |
| 100 | ¥11.16380 | ¥1,116.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.16380 | ¥27,909.50 |



