I/O Expander 8 I2C 1.7 MHz 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23008T-E/SS

DigiKey Part Number
MCP23008T-E/SSTR-ND - Tape & Reel (TR)
MCP23008T-E/SSCT-ND - Cut Tape (CT)
MCP23008T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23008T-E/SS
Description
IC XPNDR 1.7MHZ I2C 20SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 1.7 MHz 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP23008T-E/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
1.7 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,560
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
25¥10.33720¥258.43
100¥9.34470¥934.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥9.34468¥14,951.49
Manufacturers Standard Package