
MCP1603T-ADJI/MC | |
|---|---|
DigiKey Part Number | 150-MCP1603T-ADJI/MCTR-ND - Tape & Reel (TR) 150-MCP1603T-ADJI/MCCT-ND - Cut Tape (CT) 150-MCP1603T-ADJI/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1603T-ADJI/MC |
Description | IC REG BUCK ADJ 500MA 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.24000 | ¥6.24 |
| 25 | ¥5.21840 | ¥130.46 |
| 100 | ¥4.70510 | ¥470.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.70509 | ¥15,526.80 |



