
MFBM1V1608-101-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1608-101-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-101-RCT-ND - Cut Tape (CT) 283-MFBM1V1608-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-101-R |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.16500 | ¥1.65 |
| 100 | ¥0.13890 | ¥13.89 |
| 1,000 | ¥0.11461 | ¥114.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.10693 | ¥427.72 |
| 8,000 | ¥0.10082 | ¥806.56 |
| 12,000 | ¥0.09740 | ¥1,168.80 |
| 20,000 | ¥0.09326 | ¥1,865.20 |
| 28,000 | ¥0.09064 | ¥2,537.92 |
| 40,000 | ¥0.08794 | ¥3,517.60 |
| 100,000 | ¥0.08136 | ¥8,136.00 |
| 200,000 | ¥0.07672 | ¥15,344.00 |
| 400,000 | ¥0.07236 | ¥28,944.00 |







