M2S060TS-VFG400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,222.14467
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,222.14467
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥977.62144
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥977.62144
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,319.89422
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,319.89422
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,173.19133
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,173.19133
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,466.42256
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,466.42256
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1,319.89422
Datasheet
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 60K Logic Modules 166MHz 400-VFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S060TS-VFG400

DigiKey Part Number
M2S060TS-VFG400-ND
Manufacturer
Manufacturer Product Number
M2S060TS-VFG400
Description
IC SOC CORTEX-M3 166MHZ 400VFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 60K Logic Modules 166MHz 400-VFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
256KB
RAM Size
64KB
Peripherals
DDR, PCIe, SERDES
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 60K Logic Modules
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
400-LFBGA
Supplier Device Package
400-VFBGA (17x17)
Number of I/O
207
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
90¥1,319.89422¥118,790.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.