
HV5622PG-G | |
|---|---|
DigiKey Part Number | HV5622PG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV5622PG-G |
Description | IC SR OPEN DRAIN 32BIT 44-PQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 32 Bit 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | HV5622PG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 32 | |
Function | Serial to Parallel | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.37000 | ¥75.37 |
| 25 | ¥62.70600 | ¥1,567.65 |
| 100 | ¥60.63150 | ¥6,063.15 |






