



3519 | |
|---|---|
DigiKey Part Number | 36-3519-ND |
Manufacturer | |
Manufacturer Product Number | 3519 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.45000 | ¥2.45 |
| 10 | ¥1.87000 | ¥18.70 |
| 25 | ¥1.66920 | ¥41.73 |
| 100 | ¥1.41350 | ¥141.35 |
| 500 | ¥1.17082 | ¥585.41 |
| 1,000 | ¥1.08178 | ¥1,081.78 |
| 2,500 | ¥0.97673 | ¥2,441.82 |
| 5,000 | ¥0.90573 | ¥4,528.65 |










