LAN7431 - Ethernet Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-LAN7431-EDS

DigiKey Part Number
EVB-LAN7431-EDS-ND
Manufacturer
Manufacturer Product Number
EVB-LAN7431-EDS
Description
EVAL BOARD FOR LAN7431
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LAN7431 - Ethernet Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Ethernet
Embedded
-
Utilized IC / Part
LAN7431
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥949.50000¥949.50
Manufacturers Standard Package