64 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 VFQFN
Microchip AVR DB Family | First Look

AVR128DB64-E/MR

DigiKey Part Number
150-AVR128DB64-E/MR-ND
Manufacturer
Manufacturer Product Number
AVR128DB64-E/MR
Description
IC MCU 8BIT 128KB FLASH 64QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AVR128DB64-E/MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 22x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
25¥19.43320¥485.83
100¥17.61390¥1,761.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.