
RFPCB-SMA-FS18G-67 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-FS18G-67-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-FS18G-67 |
Description | RF PCB CONNECTOR, SMA, FEMALE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount; Surface Mount | Insertion Loss 0.05dB |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.62000 | ¥154.62 |
| 10 | ¥122.82400 | ¥1,228.24 |
| 25 | ¥114.87920 | ¥2,871.98 |
| 100 | ¥110.85060 | ¥11,085.06 |












