WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1500-MR210UB1976

DigiKey Part Number
150-ATWINC1500-MR210UB1976-ND
Manufacturer
Manufacturer Product Number
ATWINC1500-MR210UB1976
Description
RF TXRX MODULE WIFI U.FL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWINC1500-MR210UB1976 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-95dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Packaging
Tray
Antenna Type
Antenna Not Included, U.FL
Part Status
Active
Utilized IC / Part
ATWINC1500B
DigiKey Programmable
Not Verified
Memory Size
4MB Flash, 128kB RAM
RF Family/Standard
WiFi
Voltage - Supply
2.7V ~ 3.6V
Protocol
Current - Receiving
61mA
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, OFDM, QPSK
Current - Transmitting
264mA ~ 269mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
72.2Mbps
Operating Temperature
-40°C ~ 85°C
Power - Output
18.9dBm
Package / Case
28-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.55000¥69.55
100¥65.25030¥6,525.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.