ATTINY817-QTMOISTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATTINY817-QTMOISTD
ATTINY817-QTMOISTD Bottom

ATTINY817-QTMOISTD

DigiKey Part Number
ATTINY817-QTMOISTD-ND
Manufacturer
Manufacturer Product Number
ATTINY817-QTMOISTD
Description
TINY817 QTOUCH MOISTURE DEMO KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATtiny817 AVR® ATtiny, Functional Safety (FuSa) Touch, Capacitive Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Touch, Capacitive
Sensing Range
4 Buttons/Keys
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
ATtiny817
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥818.18000¥818.18
Manufacturers Standard Package