24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY817-MNR

DigiKey Part Number
ATTINY817-MNRTR-ND - Tape & Reel (TR)
ATTINY817-MNRCT-ND - Cut Tape (CT)
ATTINY817-MNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY817-MNR
Description
IC MCU 8BIT 8KB FLASH 24QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
EDA/CAD Models
ATTINY817-MNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,395
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
25¥8.51760¥212.94
100¥7.69060¥769.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥7.69059¥46,143.54
Manufacturers Standard Package