ATSAMD10D14A-SSUT | ||
---|---|---|
DigiKey Part Number | ATSAMD10D14A-SSUTTR-ND - Tape & Reel (TR) ATSAMD10D14A-SSUTCT-ND - Cut Tape (CT) ATSAMD10D14A-SSUTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATSAMD10D14A-SSUT | |
Description | IC MCU 32BIT 16KB FLASH 20SOIC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ SAM D10D Microcontroller IC 32-Bit Single-Core 48MHz 16KB (16K x 8) FLASH 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ATSAMD10D14A-SSUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 8x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.52000 | ¥12.52 |
25 | ¥11.46320 | ¥286.58 |
100 | ¥10.40620 | ¥1,040.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.40619 | ¥15,609.28 |