ATSAMD10C13A-SSUT | ||
---|---|---|
DigiKey Part Number | ATSAMD10C13A-SSUTTR-ND - Tape & Reel (TR) ATSAMD10C13A-SSUTCT-ND - Cut Tape (CT) ATSAMD10C13A-SSUTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATSAMD10C13A-SSUT | |
Description | IC MCU 32BIT 8KB FLASH 14SOIC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ SAM D10C Microcontroller IC 32-Bit Single-Core 48MHz 8KB (8K x 8) FLASH 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ATSAMD10C13A-SSUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 5x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Atmel START Sensors: ADC Timer GPIO (#7) Atmel START Sensors: Best Practice Code Cleanup (#3) Introducing Atmel Studio 7 |
Environmental Information | |
Design Resources | ATSAMD10C13 Development Tool Selector |
Featured Product | SAMD10/SAMD11 Microcontroller Arms |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Assembly/Origin | Final Test Site 17/Nov/2023 |
PCN Packaging | |
HTML Datasheet | SAM D10 Summary |
EDA Models | ATSAMD10C13A-SSUT Models |
Errata | SAM D10 Series Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
25 | ¥11.54360 | ¥288.59 |
100 | ¥10.48700 | ¥1,048.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.48695 | ¥31,460.85 |
Attribute | Description |
---|---|
Other Names | ATSAMD10C13A-SSUTTR ATSAMD10C13A-SSUTDKR ATSAMD10C13A-SSUTCT |
Standard Package | 3,000 |