Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,976 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,500 : ¥10.50797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 18 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 8x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
13,310 In Stock | 1 : ¥13.38000 Cut Tape (CT) 6,000 : ¥11.00059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
2,200 In Stock | 1 : ¥13.13000 Cut Tape (CT) 6,000 : ¥10.67217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 8KB (8K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
11,998 In Stock | 1 : ¥14.04000 Cut Tape (CT) 6,000 : ¥11.57522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
5,239 In Stock | 1 : ¥13.30000 Cut Tape (CT) 6,000 : ¥10.91850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 8KB (8K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
1,472 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,500 : ¥9.68709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 18 | 8KB (8K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 8x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 1,500 : ¥10.26174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 18 | 8KB (8K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 1,500 : ¥11.00058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 18 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 8x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 18 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 8x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-WLCSP (2.43x1.93) | 20-XFBGA, WLCSP |