IM111X3Q1BAUMA1 | ||
---|---|---|
DigiKey Part Number | 448-IM111X3Q1BAUMA1TR-ND - Tape & Reel (TR) 448-IM111X3Q1BAUMA1CT-ND - Cut Tape (CT) 448-IM111X3Q1BAUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IM111X3Q1BAUMA1 | |
Description | CIPOS NANO PG-IQFN-37 | |
Customer Reference | ||
Detailed Description | Power Driver Module MOSFET H-Bridge 250 V 12 A 39-PowerVQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | MOSFET | |
Configuration | H-Bridge | |
Current | 12 A | |
Voltage | 250 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVQFN |