AT91SAM9G45B-CU | ||
---|---|---|
DigiKey Part Number | AT91SAM9G45B-CU-ND | |
Manufacturer | ||
Manufacturer Product Number | AT91SAM9G45B-CU | |
Description | IC MPU SAM9G 400MHZ 324TFBGA | |
Customer Reference | ||
Detailed Description | ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 324-TFBGA (15x15) | |
Datasheet | Datasheet | |
EDA/CAD Models | AT91SAM9G45B-CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR, LPSDR, DDR2, SDR, SRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100Mbps | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-TFBGA | |
Supplier Device Package | 324-TFBGA (15x15) | |
Additional Interfaces | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |
Base Product Number |