Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2026-2YM

DigiKey Part Number
576-3364-5-ND
Manufacturer
Manufacturer Product Number
MIC2026-2YM
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2026-2YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.25A
Packaging
Tube
Rds On (Typ)
90mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2026-2YM-TRMicrochip Technology22,506576-1060-1-ND¥11.16000Similar
In-Stock: 5,587
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
25¥8.76600¥219.15
100¥7.93920¥793.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.