
AT89C51ED2-RDTUM | |
|---|---|
DigiKey Part Number | AT89C51ED2-RDTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51ED2-RDTUM |
Description | IC MCU 8BIT 64KB FLASH 64VQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 64-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C51ED2-RDTUM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 64-VQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 64-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.17000 | ¥86.17 |
| 25 | ¥79.14400 | ¥1,978.60 |
| 100 | ¥71.61820 | ¥7,161.82 |






