


AD5220BRZ10 | |
|---|---|
DigiKey Part Number | AD5220BRZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5220BRZ10 |
Description | IC DIG POT 10K 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5220BRZ10 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±30% |
Part Status Active | Temperature Coefficient (Typ) 800ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.10000 | ¥41.10 |
| 10 | ¥31.31000 | ¥313.10 |
| 98 | ¥26.18041 | ¥2,565.68 |
| 196 | ¥25.16949 | ¥4,933.22 |
| 294 | ¥24.66371 | ¥7,251.13 |
| 588 | ¥23.92153 | ¥14,065.86 |
| 1,078 | ¥23.38100 | ¥25,204.72 |
| 2,548 | ¥22.75602 | ¥57,982.34 |





