RS285G05A2URT | ||
---|---|---|
DigiKey Part Number | CKN11909TR-ND - Tape & Reel (TR) CKN11909CT-ND - Cut Tape (CT) CKN11909DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS285G05A2URT | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.74800 | ¥67.48 |
25 | ¥6.30480 | ¥157.62 |
100 | ¥5.47560 | ¥547.56 |
250 | ¥4.98276 | ¥1,245.69 |
500 | ¥4.61956 | ¥2,309.78 |
1,000 | ¥4.28208 | ¥4,282.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.89282 | ¥11,678.46 |
6,000 | ¥3.63331 | ¥21,799.86 |
15,000 | ¥3.37379 | ¥50,606.85 |