SBSMC1000334MXB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 22,673
Unit Price: ¥141.09000
Datasheet
0.33 µF Feed Through Capacitor 100V 20 A 2220 (5750 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSMC1000334MXB

DigiKey Part Number
SBSMC1000334MXB-ND
Manufacturer
Manufacturer Product Number
SBSMC1000334MXB
Description
CAP FEEDTHRU 0.33UF 100V 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF Feed Through Capacitor 100V 20 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
SBSMC1000334MXB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Knowles Syfer
Operating Temperature
-55°C ~ 125°C
Series
Insertion Loss
43dB @ 100MHz
Packaging
Bulk
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
2220 (5750 Metric), 3 PC Pad
Capacitance
0.33 µF
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Height (Max)
0.133" (3.38mm)
Voltage - Rated
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBSMC1000334MXTKnowles Syfer22,6731608-1196-1-ND¥141.09000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.99000¥142.99
10¥116.69800¥1,166.98
25¥107.63560¥2,690.89
50¥101.24960¥5,062.48
100¥95.23890¥9,523.89
250¥87.83032¥21,957.58
500¥82.60436¥41,302.18
1,000¥81.09145¥81,091.45
Manufacturers Standard Package