Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570BBC000121DG | |
|---|---|
DigiKey Part Number | 336-5304-ND |
Manufacturer | |
Manufacturer Product Number | 570BBC000121DG |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570BBA000121DG | Skyworks Solutions Inc. | 0 | 570BBA000121DG-ND | ¥597.50720 | Parametric Equivalent |
| 570BBA000121DGR | Skyworks Solutions Inc. | 0 | 570BBA000121DGR-ND | ¥597.50724 | Parametric Equivalent |
| 570BBA001073DG | Skyworks Solutions Inc. | 0 | 570BBA001073DG-ND | ¥597.50720 | Parametric Equivalent |
| 570BBA001073DGR | Skyworks Solutions Inc. | 0 | 570BBA001073DGR-ND | ¥597.50724 | Parametric Equivalent |
| 570BBB000121DG | Skyworks Solutions Inc. | 0 | 570BBB000121DG-ND | ¥345.99680 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.88000 | ¥178.88 |
| 10 | ¥155.50900 | ¥1,555.09 |
| 25 | ¥147.09000 | ¥3,677.25 |
| 50 | ¥141.02820 | ¥7,051.41 |
| 100 | ¥135.22350 | ¥13,522.35 |
| 250 | ¥127.92624 | ¥31,981.56 |
| 500 | ¥125.70394 | ¥62,851.97 |










