0.33 µF Feed Through Capacitor 100V 20 A 2220 (5750 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSMC1000334MXT

DigiKey Part Number
1608-1196-2-ND - Tape & Reel (TR)
1608-1196-1-ND - Cut Tape (CT)
1608-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSMC1000334MXT
Description
CAP FEEDTHRU 0.33UF 100V 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF Feed Through Capacitor 100V 20 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Knowles Syfer
Operating Temperature
-55°C ~ 125°C
Series
Insertion Loss
43dB @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
2220 (5750 Metric), 3 PC Pad
Capacitance
0.33 µF
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Height (Max)
0.133" (3.38mm)
Voltage - Rated
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,673
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.09000¥141.09
10¥110.70200¥1,107.02
50¥98.55680¥4,927.84
100¥94.79480¥9,479.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥88.42198¥44,210.99
Manufacturers Standard Package