ADTSM32RVTR | ||
---|---|---|
DigiKey Part Number | 679-2307-2-ND - Tape & Reel (TR) 679-2307-1-ND - Cut Tape (CT) 679-2307-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADTSM32RVTR | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ADTSM32RVTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥7.11800 | ¥71.18 |
25 | ¥6.64960 | ¥166.24 |
100 | ¥5.77360 | ¥577.36 |
250 | ¥5.25332 | ¥1,313.33 |
500 | ¥4.87044 | ¥2,435.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥4.51468 | ¥7,223.49 |
3,200 | ¥4.10426 | ¥13,133.63 |
8,000 | ¥3.83065 | ¥30,645.20 |
11,200 | ¥3.55703 | ¥39,838.74 |