
222SMVABR | |
|---|---|
DigiKey Part Number | 119-222SMVABRTR-ND - Tape & Reel (TR) 119-222SMVABRCT-ND - Cut Tape (CT) 119-222SMVABRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222SMVABR |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Mfr | Outline 6.00mm x 3.80mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 300gf |
Part Status Active | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.39900 | ¥33.99 |
| 25 | ¥3.17240 | ¥79.31 |
| 100 | ¥2.83410 | ¥283.41 |
| 250 | ¥2.62588 | ¥656.47 |
| 500 | ¥2.47836 | ¥1,239.18 |
| 1,000 | ¥2.34157 | ¥2,341.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.14824 | ¥6,444.72 |
| 6,000 | ¥2.04156 | ¥12,249.36 |
| 9,000 | ¥1.98455 | ¥17,860.95 |
| 15,000 | ¥1.91826 | ¥28,773.90 |
| 21,000 | ¥1.87785 | ¥39,434.85 |
| 30,000 | ¥1.83773 | ¥55,131.90 |











