FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 10 MHz 18 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS64TPNF-G-AMERE2

DigiKey Part Number
865-MB85RS64TPNF-G-AMERE2TR-ND - Tape & Reel (TR)
865-MB85RS64TPNF-G-AMERE2CT-ND - Cut Tape (CT)
865-MB85RS64TPNF-G-AMERE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RS64TPNF-G-AMERE2
Description
IC FRAM 64KBIT SPI 10MHZ 8SOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 10 MHz 18 ns 8-SOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
18 ns
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FRAM (Ferroelectric RAM)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,498
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.16000¥31.16
10¥29.12400¥291.24
25¥28.26960¥706.74
50¥27.62500¥1,381.25
100¥26.97850¥2,697.85
250¥26.12620¥6,531.55
500¥25.48642¥12,743.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥24.48645¥36,729.68
3,000¥23.86751¥71,602.53
Manufacturers Standard Package