1N3515A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥13.23114
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥14.88501
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 286
Unit Price: ¥16.70000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥70.95190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥928.55740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥104.69130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 332
Unit Price: ¥18.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥49.49433
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥105.10551
Datasheet

Similar


onsemi
In Stock: 11,693
Unit Price: ¥0.83000
Datasheet

Similar


onsemi
In Stock: 17,710
Unit Price: ¥0.83000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.23594
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3515A

DigiKey Part Number
1N3515A-ND
Manufacturer
Manufacturer Product Number
1N3515A
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
4 Ohms
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
379¥17.86203¥6,769.71