MMF403924 | ||
---|---|---|
DigiKey Part Number | 1033-MMF403924-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF403924 | |
Description | STRAIN GAUGE GEN PURP 1=PK OF 5 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Tee Rosette Strain Gauge ±5% 0.125" (3.18mm) 0.165" (4.19mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Tee Rosette | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.125" (3.18mm) | |
Length - Overall Pattern | 0.325" (8.26mm) | |
Length - Overall | 0.42" (10.7mm) | |
Width - Active | 0.165" (4.19mm) | |
Width - Overall Pattern | 0.365" (9.27mm) | |
Width - Overall | 0.45" (11.4mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,725.20000 | ¥1,725.20 |
10 | ¥1,581.46600 | ¥15,814.66 |