CEA-06-125UWA-350 | ||
---|---|---|
DigiKey Part Number | 1033-CEA-06-125UWA-350-ND | |
Manufacturer | ||
Manufacturer Product Number | CEA-06-125UWA-350 | |
Description | TERM BOND | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Tee Rosette Strain Gauge ±5% 0.125" (3.18mm) per section 0.165" (4.19mm) per section |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Tee Rosette | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.4% | |
Length - Active | 0.125" (3.18mm) per section | |
Length - Overall Pattern | 0.325" (8.26mm) | |
Length - Overall | 0.42" (10.7mm) | |
Width - Active | 0.165" (4.19mm) per section | |
Width - Overall Pattern | 0.365" (9.27mm) | |
Width - Overall | 0.45" (11.4mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥897.36000 | ¥897.36 |