
CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QA | |
|---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QATR-ND - Tape & Reel (TR) 2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QACT-ND - Cut Tape (CT) 2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QA |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.73000 | ¥37.30 |
| 25 | ¥3.52960 | ¥88.24 |
| 50 | ¥3.38220 | ¥169.11 |
| 100 | ¥3.24250 | ¥324.25 |
| 250 | ¥3.06664 | ¥766.66 |
| 500 | ¥2.93962 | ¥1,469.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.09981 | ¥3,099.81 |
| 2,000 | ¥2.97159 | ¥5,943.18 |
| 3,000 | ¥2.89905 | ¥8,697.15 |
| 5,000 | ¥2.81024 | ¥14,051.20 |
| 7,000 | ¥2.75326 | ¥19,272.82 |
| 10,000 | ¥2.69413 | ¥26,941.30 |
| 12,000 | ¥2.66440 | ¥31,972.80 |
| 24,000 | ¥2.55441 | ¥61,305.84 |
| 25,000 | ¥2.54807 | ¥63,701.75 |




